There are no models available for this part yet.
Overview of 1511A35L3 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 1511A35L3 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1511A35L3
|
TME | LED lamp, white warm, T5, 24VDC, 24VAC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$3.0600 / $3.7600 | RFQ |
CAD Models for 1511A35L3 by CML Innovative Technologies
Part Data Attributes for 1511A35L3 by CML Innovative Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
WARM WHITE
|
Configuration
|
SINGLE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Surface Mount
|
NO
|
Alternate Parts for 1511A35L3
This table gives cross-reference parts and alternative options found for 1511A35L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1511A35L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1505165L3 | Single Color LED, Warm White, | CML Innovative Technologies | 1511A35L3 vs 1505165L3 |
MADT-09LDSWP | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs MADT-09LDSWP |
1511A25L3 | Single Color LED, Warm White, | CML Innovative Technologies | 1511A35L3 vs 1511A25L3 |
M6DT-03LBWWSM6DT-03LBWWS | SINGLE COLOR LED, WARM WHITE, 28 mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs M6DT-03LBWWSM6DT-03LBWWS |
M6DT-03LBSWS | Single Color LED, Warm White, 28mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs M6DT-03LBSWS |
1860265L3 | Single Color LED, Warm White, | CML Innovative Technologies | 1511A35L3 vs 1860265L3 |
MADT-09LDWWS | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs MADT-09LDWWS |
1860275L3 | Single Color LED, Warm White, | CML Innovative Technologies | 1511A35L3 vs 1860275L3 |
MADT-09LDWWD | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs MADT-09LDWWD |
MADT-09LDNWB | Single Color LED, Warm White, 47.8mm, ROHS COMPLIANT PACKAGE-2 | Delta Electronics Inc | 1511A35L3 vs MADT-09LDNWB |