1511A35L3 CML Innovative TechnologiesBuy Now Datasheet |
MADT-09LDNWB Delta Electronics IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | DELTA ELECTRONICS INC |
Reach Compliance Code | unknown | compliant |
HTS Code | 8541.40.20.00 | 8541.40.20.00 |
Color | WARM WHITE | WARM WHITE |
Configuration | SINGLE | SINGLE |
Mounting Feature | PANEL MOUNT | PANEL MOUNT |
Number of Functions | 1 | 1 |
Number of Terminals | 2 | 2 |
Optoelectronic Device Type | SINGLE COLOR LED | SINGLE COLOR LED |
Packing Method | BULK | BOX |
Shape | ROUND | ROUND |
Surface Mount | NO | NO |
Base Number Matches | 1 | 2 |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Size | 47.8 mm | |