Part Details for 150D226X9035R2T by Vishay Sprague
Overview of 150D226X9035R2T by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D226X9035R2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D226X9035R2T-ND
|
DigiKey | CAP TANT 22UF 10% 35V AXIAL Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9595 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 850 |
|
$3.2144 / $7.8400 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT, TandR | 680 |
|
$4.2000 / $10.5000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 UF, THROUGH HOLE MOUNT, TandR | 480 |
|
$4.5563 / $9.1125 | Buy Now |
Part Details for 150D226X9035R2T
150D226X9035R2T CAD Models
150D226X9035R2T Part Data Attributes
|
150D226X9035R2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D226X9035R2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D226X9035R2T
This table gives cross-reference parts and alternative options found for 150D226X9035R2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D226X9035R2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110C226K035RS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 150D226X9035R2T vs T110C226K035RS7442 |
M39003/012786E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D226X9035R2T vs M39003/012786E |
150D226X9035R2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | 150D226X9035R2T vs 150D226X9035R2G |
M39003/013026F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D226X9035R2T vs M39003/013026F |
M39003/01-2306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D226X9035R2T vs M39003/01-2306 |
M39003/01-2786 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D226X9035R2T vs M39003/01-2786 |
T215C226K035PS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D226X9035R2T vs T215C226K035PS4252 |
M39003/01-2306D/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, | Vishay Intertechnologies | 150D226X9035R2T vs M39003/01-2306D/WR |
M39003/01-6111H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 150D226X9035R2T vs M39003/01-6111H |
T110C226K035RT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | 150D226X9035R2T vs T110C226K035RT7443 |