150D106X9020B2TE3
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of 150D106X9020B2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 150D106X9020B2TE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 150D106X9020B2TE3-ND
DigiKey CAP TANT 10UF 10% 20V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.0976
$3.0976 Buy Now

CAD Models for 150D106X9020B2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 150D106X9020B2TE3 by Vishay Sprague

150D106X9020B2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.7 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
12.04 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
20 V
Surface Mount
NO
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. 150D106X9020B2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 150D106X9020B2TE3

This table gives cross-reference parts and alternative options found for 150D106X9020B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D106X9020B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T212B106K020DSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D106X9020B2TE3 vs T212B106K020DSC
M39003/01-3006/TR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Vishay Intertechnologies 150D106X9020B2TE3 vs M39003/01-3006/TR
M39003/016078D Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation 150D106X9020B2TE3 vs M39003/016078D
M39003/01-2286 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 150D106X9020B2TE3 vs M39003/01-2286
T212B106K020RS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 150D106X9020B2TE3 vs T212B106K020RS4252
T110B106K020RT7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 150D106X9020B2TE3 vs T110B106K020RT7293
CSR13E106KS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc 150D106X9020B2TE3 vs CSR13E106KS
T210B106K020PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 150D106X9020B2TE3 vs T210B106K020PS7200
M39003/01-8078H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 150D106X9020B2TE3 vs M39003/01-8078H
T110B106K020ASTR Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, KEMET Corporation 150D106X9020B2TE3 vs T110B106K020ASTR

Related Parts for 150D106X9020B2TE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 150D106X9020B2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 150D106X9020B2TE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 150D106X9020B2TE3 would you like to use for your alert(s)?
  • Please alert me when 150D106X9020B2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 150D106X9020B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 150D106X9020B2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 150D106X9020B2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 150D106X9020B2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 150D106X9020B2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: