Part Details for M39003/01-2286 by KEMET Corporation
Overview of M39003/01-2286 by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2286C-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 60V 0.9A 595Mohm Cmfpak6 | |
10122864-418002CLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. | |
10122864-418002LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for M39003/01-2286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2083-ND
|
DigiKey | CAP TANT 10UF 10% 20V AXIAL Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
995 In Stock |
|
$7.4363 / $15.2300 | Buy Now |
DISTI #
T212B106K020MS
|
Avnet Americas | Tantalum Capacitor, 10 uF, 20 V, ? 10%, -55 ?C, 125 ?C, Axial Leaded - Bulk (Alt: T212B106K020MS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 11 |
|
$6.5497 / $7.4091 | Buy Now |
DISTI #
80-M39003/01-2286
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 RoHS: Not Compliant | 364 |
|
$7.4600 / $12.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 11630 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 9304 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 9304 |
|
$4.2000 / $12.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 44 |
|
$6.9606 / $11.2875 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 17 |
|
$5.6438 / $11.2875 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 20V, 10±% | 1 |
|
$9.3000 | Buy Now |
DISTI #
M39003/01-2286
|
TTI | Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 125C 10% ESR=2.9 Ohms T212 CSR13 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 648 In Stock |
|
$7.3300 / $8.5000 | Buy Now |
Part Details for M39003/01-2286
M39003/01-2286 CAD Models
M39003/01-2286 Part Data Attributes
|
M39003/01-2286
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/01-2286
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-2286
This table gives cross-reference parts and alternative options found for M39003/01-2286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-2286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B106K020PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-2286 vs T215B106K020PS7200 |
M39003/01-4078C/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-4078C/TR |
T212B106K020DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-2286 vs T212B106K020DS |
T215B106K020SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-2286 vs T215B106K020SS7443 |
M39003/01-2286 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/01-2286 vs M39003/01-2286 |
T110B106K020SS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2286 vs T110B106K020SS7442 |
T110B106K020DS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2286 vs T110B106K020DS7443 |
M39003/01-7078 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-2286 vs M39003/01-7078 |
T110B106K020CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/01-2286 vs T110B106K020CS |
T110B106K020CS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/01-2286 vs T110B106K020CS7442 |