Part Details for 150334K400IE2 by Cornell Dubilier Electronics Inc
Overview of 150334K400IE2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 150334K400IE2
150334K400IE2 CAD Models
150334K400IE2 Part Data Attributes
|
150334K400IE2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
150334K400IE2
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 150334K400IE2
This table gives cross-reference parts and alternative options found for 150334K400IE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150334K400IE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFEO33440KFLKZZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150334K400IE2 vs AFEO33440KFLKZZ |
SG254I0334KEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 150334K400IE2 vs SG254I0334KEN |
SH254I0334K-- | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | 150334K400IE2 vs SH254I0334K-- |
663.33-10-400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 150334K400IE2 vs 663.33-10-400 |
663F.33-10-400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | 150334K400IE2 vs 663F.33-10-400 |
B6833010400 | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | 150334K400IE2 vs B6833010400 |
AFEO33440KFLN | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | Aerovox Corporation | 150334K400IE2 vs AFEO33440KFLN |
AREM33440KSOKZZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150334K400IE2 vs AREM33440KSOKZZ |
AREM33440KSOOZZ | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | 150334K400IE2 vs AREM33440KSOOZZ |