Part Details for SG254I0334KEN by Kyocera AVX Components
Overview of SG254I0334KEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG254I0334KEN
SG254I0334KEN CAD Models
SG254I0334KEN Part Data Attributes
|
SG254I0334KEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SG254I0334KEN
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Additional Feature | STANDARD: CECC30000 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for SG254I0334KEN
This table gives cross-reference parts and alternative options found for SG254I0334KEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG254I0334KEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B6833010400 | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | SG254I0334KEN vs B6833010400 |
150334K400IE1 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | SG254I0334KEN vs 150334K400IE1 |
A50334K400B | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | SG254I0334KEN vs A50334K400B |
AREM33440KSONZZ | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | SG254I0334KEN vs AREM33440KSONZZ |
AFEO33440KFLK | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount | SG254I0334KEN vs AFEO33440KFLK |
AREM33440KSOOZZ | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | SG254I0334KEN vs AREM33440KSOOZZ |
AREM33440KSOMZZ | Aerovox Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, ROHS COMPLIANT | SG254I0334KEN vs AREM33440KSOMZZ |
SG254I0334K-- | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED | SG254I0334KEN vs SG254I0334K-- |
334MWF400K | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, AXIAL LEADED | SG254I0334KEN vs 334MWF400K |
334MTR400KD | Illinois Capacitor Inc | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.33uF, THROUGH HOLE MOUNT, AXIAL LEADED, LEAD FREE | SG254I0334KEN vs 334MTR400KD |