Part Details for 1501-ST by Curtis Industries
Overview of 1501-ST by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1501-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1501-ST-ND
|
DigiKey | CONN BARRIER STRIP 1CIRCUIT Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7574 | Buy Now |
|
Onlinecomponents.com | Terminal Block - 1 Pole - 2 Position - Double solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG RoHS: Compliant | 0 |
|
$1.1600 / $1.7100 | Buy Now |