15-91-1801
Description: Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,

Overview of 15-91-1801 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28
CMT1-8.0-1L Coilcraft Inc Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
DMT1-180-1.5L Coilcraft Inc General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT

Price & Stock for 15-91-1801 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 55H2193
Newark Header Connector, pcb Mount, recept,80 Contacts, pin,0.1 Pitch |Molex 15-91-1801 RoHS: Not Compliant Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $5.9600
$5.9600 Buy Now
Onlinecomponents.com 2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 80 Circuits, Tin (Sn) Plating, with 3.30mm PCB Locator Pegs RoHS: Compliant 0
  • 1,350 $4.8900
  • 2,500 $4.2500
  • 5,000 $3.9600
$3.9600 / $4.8900 Buy Now
Bristol Electronics   23
RFQ
Quest Components   18
  • 1 $3.4230
  • 4 $2.8525
  • 10 $2.5102
$2.5102 / $3.4230 Buy Now

CAD Models for 15-91-1801 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 15-91-1801 by Molex

15-91-1801
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
C-GRID
Board Mounting Option
SOLDER HOLDING POSTS
Body Breadth
0.2 inch
Body Depth
0.09 inch
Body Length
3.99 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
150u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
80
UL Flammability Code
94V-0
Want to compare parts?
  1. 15-91-1801
    Molex
    Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 15-91-1801

This table gives cross-reference parts and alternative options found for 15-91-1801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-91-1801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTMH-140-02-L-DH-K Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc 15-91-1801 vs FTMH-140-02-L-DH-K
FTMH-140-02-L-DV-P-TR Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc 15-91-1801 vs FTMH-140-02-L-DV-P-TR
15-91-1803 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Molex 15-91-1801 vs 15-91-1803
15-91-2800 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Molex 15-91-1801 vs 15-91-2800
15-91-3800 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Molex 15-91-1801 vs 15-91-3800
FTMH-140-02-L-DV-ES Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc 15-91-1801 vs FTMH-140-02-L-DV-ES
FTMH-140-02-L-DH-K-TR Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc 15-91-1801 vs FTMH-140-02-L-DH-K-TR
15-91-0800 Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Molex 15-91-1801 vs 15-91-0800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 15-91-1801 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 15-91-1801 by Molex

Select Manufacturer
Which Manufacturer of 15-91-1801 would you like to use for your alert(s)?
  • Please alert me when 15-91-1801 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 15-91-1801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 15-91-1801 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 15-91-1801 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 15-91-1801.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 15-91-1801 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: