Part Details for FTMH-140-02-L-DH-K by Samtec Inc
Overview of FTMH-140-02-L-DH-K by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTMH-140-02-L-DH-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01R0047
|
Newark | 1.00 Mm Surface Mount Micro Terminal Strip Rohs Compliant: Yes |Samtec FTMH-140-02-L-DH-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1100 / $17.9800 | Buy Now |
DISTI #
3937-FTMH-140-02-L-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 80POS 1MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$18.0000 / $26.2200 | Buy Now |
DISTI #
612-FTMH-140-02-L-DH-K-ND
|
DigiKey | CONN HEADER SMD R/A 80POS 1MM Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.9371 | Buy Now |
DISTI #
FTMH-140-02-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FTMH-140-02-L-DH-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 101 Factory Stock |
|
$9.9000 / $14.4200 | Buy Now |
DISTI #
FTMH-140-02-L-DH-K
|
Avnet Americas | Conn Unshrouded Header HDR 80 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FTMH-140-02-L-DH-K) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$9.9800 / $14.5200 | Buy Now |
DISTI #
200-FTMH14002LDHK
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip | 0 |
|
$5.0400 / $14.4200 | Order Now |
|
Onlinecomponents.com | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4400 / $14.9500 | Buy Now |
|
Powell Electronics | 1.00 mm Surface Mount Micro Terminal Str Min Qty: 1 | 67 |
|
$9.9000 / $14.4200 | Buy Now |
DISTI #
000000000001663598
|
Sager | Headers & Wire Housings 1.00 mm Surface Mount Micro Terminal Strip Min Qty: 1 | 101 |
|
$8.9300 / $14.4200 | Buy Now |
|
Master Electronics | 1.00 mm Surface Mount Micro Terminal Strip RoHS: Compliant | 0 |
|
$5.4400 / $14.9500 | Buy Now |
Part Details for FTMH-140-02-L-DH-K
FTMH-140-02-L-DH-K CAD Models
FTMH-140-02-L-DH-K Part Data Attributes
|
FTMH-140-02-L-DH-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FTMH-140-02-L-DH-K
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.125 inch | |
Body Depth | 0.07 inch | |
Body Length | 1.576 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.556 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FTMH-140-02-L-DH-K
This table gives cross-reference parts and alternative options found for FTMH-140-02-L-DH-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTMH-140-02-L-DH-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTMH-140-02-L-DV | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTMH-140-02-L-DH-K vs FTMH-140-02-L-DV |
FTMH-140-02-L-DV-ES | Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | FTMH-140-02-L-DH-K vs FTMH-140-02-L-DV-ES |