Part Details for 14Z3234 by Vitec Electronics Corporation
Overview of 14Z3234 by Vitec Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 14Z3234
14Z3234 CAD Models
14Z3234 Part Data Attributes
|
14Z3234
Vitec Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14Z3234
Vitec Electronics Corporation
SMPS Transformer, 0.3W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VITEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 5.33 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Power Rating | 0.3 W | |
Primary Inductance | 1500 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 5.46 mm |