Part Details for 14CX1 by Honeywell Sensing and Control
Overview of 14CX1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 14CX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39B5113
|
Newark | Enclosed Basic Switch : Rohs Compliant: Yes |Honeywell 14CX1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,302.5100 / $1,586.3900 | Buy Now |
DISTI #
14CX1-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 120V Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,180.6100 | Buy Now |
DISTI #
785-14CX1
|
Mouser Electronics | Limit Switches Side Rotary,LIMIT SW Explosion-Proof RoHS: Compliant | 0 |
|
$1,180.6100 | Order Now |
DISTI #
70399446
|
RS | Limit Switch, EXplosion Proof, Short Housing, Side Rotary, Lever not included | Honeywell 14CX1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,929.5700 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 480VAC 250VDC Rotary Screw Mount RoHS: Compliant |
3 In Stock |
|
$682.1900 / $1,143.4000 | Buy Now |
DISTI #
66402055
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 480VAC 250VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2307 | Americas - 2 |
|
$1,362.8129 | Buy Now |
DISTI #
32033085
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary Screw Mount 10A 480VAC 250VDC Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$235.0000 | Buy Now |
DISTI #
C1S315200153679
|
Chip1Stop | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 480VAC 250VDC Rotary Screw Mount RoHS: Compliant Container: Bulk | 1 |
|
$188.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary Conduit 10A 480VAC 250VDC Rotary Screw Mount RoHS: Compliant |
3 In Stock |
|
$682.1900 / $1,143.4000 | Buy Now |
Part Details for 14CX1
14CX1 CAD Models
14CX1 Part Data Attributes
|
14CX1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
14CX1
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | O.F. = 1.25 NM, P.T. = 30 DEG, T.T. = 105 DEG | |
Body Breadth | 101.6 mm | |
Body Height | 104 mm | |
Body Length or Diameter | 101.6 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED; EXPLOSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |