Part Details for 14R7VAM1016RFN511B by Fenghua (HK) Electronics Ltd
Overview of 14R7VAM1016RFN511B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7VAM1016RFN511B
14R7VAM1016RFN511B CAD Models
14R7VAM1016RFN511B Part Data Attributes
|
14R7VAM1016RFN511B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7VAM1016RFN511B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 14R7VAM1016RFN511B
This table gives cross-reference parts and alternative options found for 14R7VAM1016RFN511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7VAM1016RFN511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7VAM1016RXN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RXN70 |
84R7VAM1016RXN5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RXN5N |
14R7VAM1016RAN511P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 14R7VAM1016RAN511P |
84R7VAM1016RFN111M | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RFN111M |
24R7VAM1016RFN311P | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 24R7VAM1016RFN311P |
84R7VAM1016RT04C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RT04C |
84R7VAM1016RAN111C | CAP,AL2O3,4.7UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RAN111C |
84R7VAM1016RTN1P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016RTN1P |
NRB-XS4R7M400V10X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 14R7VAM1016RFN511B vs NRB-XS4R7M400V10X16F |
84R7VAM1016LEN511P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7VAM1016RFN511B vs 84R7VAM1016LEN511P |