Part Details for 1478603-2 by TE Connectivity
Overview of 1478603-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 1478603-2
1478603-2 CAD Models
1478603-2 Part Data Attributes:
|
1478603-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478603-2
TE Connectivity
Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 16A, 125VDC, 2.4mm, PANEL MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 2.4 mm | |
Actuator Type | SHORT LEVER | |
Additional Feature | SOLDER LUG TERMINALS ALSO AVAILABLE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 29.8 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.18 N | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Pre-Travel-Max | 1.6 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | QUICK CONNECT/SOLDER |