There are no models available for this part yet.
Overview of 147336-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 147336-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11H6017
|
Newark | 10 Modii Hdr Srst B/A .100Cl Rohs Compliant: No |Amp Te Connectivity 147336-2 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now | |
DISTI #
3937-147336-2-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1.8233 / $2.7400 | Buy Now | |
DISTI #
147336-2-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3811 | Buy Now | |
DISTI #
147336-2
|
Avnet Americas | Conn Unshrouded Header HDR 9 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 147336-2) RoHS: Not Compliant Min Qty: 25000 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3259 | Buy Now | |
DISTI #
571-147336-2
|
Mouser Electronics | Headers & Wire Housings 09 MODII HDR SRST B/A .100CL RoHS: Not Compliant | 0 |
|
$1.4000 | Order Now | |
DISTI #
72051229
|
RS | Connector, AMPMODU, 09 Modii Hdr Srst B/A .100Cl | TE Connectivity 147336-2 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ | |
DISTI #
AMP147336-2
|
Heilind Electronics | 09 MODII HDR SRST B/A .100CL | Americas - 0 in Stock |
|
$1.6248 | Buy Now | |
Onlinecomponents.com | 09 MODII HDR SRST B/A .100CL | 0 |
|
$1.4000 / $4.1100 | Buy Now | ||
DISTI #
AMP147336-2
|
Interstate Connecting Components | 09 MODII HDR SRST B/A .100CL | 0 |
|
$1.6248 | Buy Now | |
Master Electronics | 09 MODII HDR SRST B/A .100CL | 0 |
|
$1.4000 / $4.1100 | Buy Now |
CAD Models for 147336-2 by TE Connectivity
Part Data Attributes for 147336-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
AMPMODU
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
200u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 147336-2
This table gives cross-reference parts and alternative options found for 147336-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147336-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
146288-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 147336-2 vs 146288-9 |
5-147324-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 147336-2 vs 5-147324-8 |
7-104361-2 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 147336-2 vs 7-104361-2 |
5-146278-9 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 147336-2 vs 5-146278-9 |
2-104361-4 | 25 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 147336-2 vs 2-104361-4 |
5-103735-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 147336-2 vs 5-103735-8 |
6-104361-7 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 147336-2 vs 6-104361-7 |
5-103634-8 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 147336-2 vs 5-103634-8 |
5-1375549-8 | (5-1375549-8) 09 MTE VERT SMT HDR FULL LF-PB | TE Connectivity | 147336-2 vs 5-1375549-8 |
6-104361-8 | 19 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER/SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 147336-2 vs 6-104361-8 |