Part Details for 7-104361-2 by TE Connectivity
Overview of 7-104361-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-104361-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-104361-2
|
Avnet Americas | Conn Shrouded Header HDR 23 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 7-104361-2) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-7-104361-2
|
Mouser Electronics | Headers & Wire Housings 23 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | 0 |
|
$3.7800 / $5.1400 | Order Now |
|
Onlinecomponents.com | 23 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | 0 |
|
$3.6800 / $5.3600 | Buy Now |
|
Master Electronics | 23 MTE HDR SRRA LATCH W/HLDWN RoHS: Compliant | 0 |
|
$3.6800 / $5.3600 | Buy Now |
Part Details for 7-104361-2
7-104361-2 CAD Models
7-104361-2 Part Data Attributes
|
7-104361-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-104361-2
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU; LATCHED; POLARIZED | |
Body Depth | 0.262 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 7-104361-2
This table gives cross-reference parts and alternative options found for 7-104361-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-104361-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-104361-2 | 23 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 7-104361-2 vs 2-104361-2 |