Part Details for 1472LGM2250LKN1850 by Fenghua (HK) Electronics Ltd
Overview of 1472LGM2250LKN1850 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1472LGM2250LKN1850
1472LGM2250LKN1850 CAD Models
1472LGM2250LKN1850 Part Data Attributes
|
1472LGM2250LKN1850
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1472LGM2250LKN1850
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1472LGM2250LKN1850
This table gives cross-reference parts and alternative options found for 1472LGM2250LKN1850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1472LGM2250LKN1850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2250LKN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 8472LGM2250LKN28F0 |
8472LGM2250LKN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 8472LGM2250LKN38E0 |
1472LGM2250LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 1472LGM2250LKN08E0 |
8472LGM2250LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 8472LGM2250LKN98F0 |
1472LGM2250LKN7810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 1472LGM2250LKN7810 |
LH063M4700BP442250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF, | YAGEO Corporation | 1472LGM2250LKN1850 vs LH063M4700BP442250 |
ECEC1JP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 1472LGM2250LKN1850 vs ECEC1JP472BA |
8472LGM2250LKN78F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 8472LGM2250LKN78F0 |
1472LGM2250LKN5810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 1472LGM2250LKN5810 |
8472LGM2250LKN0850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1472LGM2250LKN1850 vs 8472LGM2250LKN0850 |