Part Details for LH063M4700BP442250 by YAGEO Corporation
Overview of LH063M4700BP442250 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH063M4700BP442250
LH063M4700BP442250 CAD Models
LH063M4700BP442250 Part Data Attributes
|
LH063M4700BP442250
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LH063M4700BP442250
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LH063M4700BP442250
This table gives cross-reference parts and alternative options found for LH063M4700BP442250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH063M4700BP442250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LGM2250LKN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 8472LGM2250LKN28F0 |
8472LGM2250LKN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 8472LGM2250LKN38E0 |
1472LGM2250LKN08E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 1472LGM2250LKN08E0 |
8472LGM2250LKN98F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 8472LGM2250LKN98F0 |
1472LGM2250LKN7810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 1472LGM2250LKN7810 |
ECEC1JP472BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LH063M4700BP442250 vs ECEC1JP472BA |
8472LGM2250LKN78F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 8472LGM2250LKN78F0 |
1472LGM2250LKN5810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 1472LGM2250LKN5810 |
1472LGM2250LKN1850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 1472LGM2250LKN1850 |
8472LGM2250LKN0850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LH063M4700BP442250 vs 8472LGM2250LKN0850 |