Part Details for 1470LDMAA07SCN78FA by Fenghua (HK) Electronics Ltd
Overview of 1470LDMAA07SCN78FA by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1470LDMAA07SCN78FA
1470LDMAA07SCN78FA CAD Models
1470LDMAA07SCN78FA Part Data Attributes
|
1470LDMAA07SCN78FA
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1470LDMAA07SCN78FA
Fenghua (HK) Electronics Ltd
CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1470LDMAA07SCN78FA
This table gives cross-reference parts and alternative options found for 1470LDMAA07SCN78FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470LDMAA07SCN78FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LDMAA07SCN981M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 1470LDMAA07SCN981M |
8470LDMAA07SCN08F0 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 8470LDMAA07SCN08F0 |
8470LDMAA07SCN1850 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 8470LDMAA07SCN1850 |
1470LDMAA07SCN785J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 1470LDMAA07SCN785J |
NRE-S470M25V6.3X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 1470LDMAA07SCN78FA vs NRE-S470M25V6.3X7TBF |
8470LDMAA07SCN78ED | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 8470LDMAA07SCN78ED |
LA47M25TR636.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 1470LDMAA07SCN78FA vs LA47M25TR636.3X7 |
2470LDMAA07SCN381J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 2470LDMAA07SCN381J |
25MS747MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 1470LDMAA07SCN78FA vs 25MS747MEFCCE6.3X7 |
2470LDMAA07SCN38EM | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1470LDMAA07SCN78FA vs 2470LDMAA07SCN38EM |