1470LDMAA07SSN211B
vs
8470LDMAA07SS00C
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FENGHUA ADVANCED TECHNOLOGY
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
47 µF
|
47 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
6.3 mm
|
6.3 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Length |
7 mm
|
7 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
65 mA
|
|
Base Number Matches |
1
|
1
|
Custom Capabilities |
|
Special
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Terminal Pitch |
|
2.5 mm
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare 1470LDMAA07SSN211B with alternatives
Compare 8470LDMAA07SS00C with alternatives