-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8294
|
Newark | General Purpose Relays Spdt 12Vdc 360Ohm 12A Gen |Amp Te Connectivity 1419108-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$3.5500 / $4.7600 | Buy Now |
DISTI #
1419108-1
|
Avnet Americas | Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: 1419108-1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$2.2816 / $2.5760 | Buy Now |
|
Future Electronics | RT1 Series 12 A 1 form C 12 VDC Through Hole General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 500 Container: Tube | 19500Tube |
|
$0.9600 / $1.0500 | Buy Now |
DISTI #
AMP1419108-1
|
Heilind Electronics | RT114012 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RT114012 RoHS: Compliant |
5960 In Stock |
|
$2.0500 / $3.2200 | Buy Now |
DISTI #
70352412
|
Verical | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2333 | Americas - 132682 |
|
$0.9520 / $1.0545 | Buy Now |
DISTI #
70732739
|
Verical | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 5900 |
|
$4.1860 | Buy Now |
DISTI #
77305544
|
Verical | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 45 Package Multiple: 1 | Americas - 5046 |
|
$1.7200 / $2.1705 | Buy Now |
DISTI #
68405303
|
Verical | Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 60 |
|
$2.8900 | Buy Now |
DISTI #
1419108-1
|
TTI | General Purpose Relays RT114012 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2400 In Stock |
|
$1.8300 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1419108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1419108-1
TE Connectivity
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), DC Input, Random, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 12A@400VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for 1419108-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1419108-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G8P-1CP-DC12 | Power/Signal Relay, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | OMRON Corporation | 1419108-1 vs G8P-1CP-DC12 |
RT214012F | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | 1419108-1 vs RT214012F |
RTD14012 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 20A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1419108-1 vs RTD14012 |
G8P-1CP12VDC | Power/Signal Relay | OMRON Corporation | 1419108-1 vs G8P-1CP12VDC |
G8P-1C4P-DC12 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.077A (Coil), 12VDC (Coil), 900mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | OMRON Corporation | 1419108-1 vs G8P-1C4P-DC12 |
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | 1419108-1 vs 1649357-4 |
G8P-1C4TP12VDC | Power/Signal Relay | OMRON Corporation | 1419108-1 vs G8P-1C4TP12VDC |
2-1415543-6 | POWER/SIGNAL RELAY | TE Connectivity | 1419108-1 vs 2-1415543-6 |
G2RL-14-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1419108-1 vs G2RL-14-12VDC |
G2RL-1-12VDC | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | 1419108-1 vs G2RL-1-12VDC |