Part Details for 140X-2R0-GB50 by RCD Components Inc
Overview of 140X-2R0-GB50 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 140X-2R0-GB50
140X-2R0-GB50 CAD Models
140X-2R0-GB50 Part Data Attributes
|
140X-2R0-GB50
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
140X-2R0-GB50
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
Lead Diameter | 0.812 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 140 V |
Alternate Parts for 140X-2R0-GB50
This table gives cross-reference parts and alternative options found for 140X-2R0-GB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140X-2R0-GB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140F-2R0-GT50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140F-2R0-GT50 |
140-2R0-GB50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140-2R0-GB50Q |
14018-2R0-GT50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 14018-2R0-GT50Q |
140ER-2R0-GB50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140ER-2R0-GB50Q |
140V-2R0-GT50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140V-2R0-GT50Q |
140E-2R0-GT50W | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140E-2R0-GT50W |
14076-2R0-GB50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 14076-2R0-GB50 |
140R-2R0-GB50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140R-2R0-GB50 |
140E-2R0-GB50W | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 140E-2R0-GB50W |
14076-2R0-GB50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 140X-2R0-GB50 vs 14076-2R0-GB50Q |