Part Details for 14018-2R0-GT50Q by RCD Components Inc
Overview of 14018-2R0-GT50Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-811401800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
88914-018LF | Amphenol Communications Solutions | Board-to-Board Keying System Keying Pin | |
54112-811401800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 40 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 14018-2R0-GT50Q
14018-2R0-GT50Q CAD Models
14018-2R0-GT50Q Part Data Attributes
|
14018-2R0-GT50Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
14018-2R0-GT50Q
RCD Components Inc
Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.016 mm | |
Lead Length | 34.925 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 140 V |
Alternate Parts for 14018-2R0-GT50Q
This table gives cross-reference parts and alternative options found for 14018-2R0-GT50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14018-2R0-GT50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
140V-2R0-GT50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140V-2R0-GT50 |
140R-2R0-GT50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140R-2R0-GT50Q |
140F-2R0-GT50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140F-2R0-GT50 |
140R-2R0-GT50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140R-2R0-GT50 |
140V-2R0-GB50W | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140V-2R0-GB50W |
14076-2R0-GB50 | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 14076-2R0-GB50 |
14018-2R0-GB50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 14018-2R0-GB50Q |
140E-2R0-GB50W | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 140E-2R0-GB50W |
14075-2R0-GB50Q | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 14075-2R0-GB50Q |
14075-2R0-GT50W | Fixed Resistor, Wire Wound, 3W, 2ohm, 140V, 2% +/-Tol, 50ppm/Cel, | RCD Components Inc | 14018-2R0-GT50Q vs 14075-2R0-GT50W |