140-510-HB20
RCD Components Inc
Description: Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel,

Overview of 140-510-HB20 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5146AE-FK033JHB20.000000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SIT5346AE-FQ133JHB20.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO
SIT5346AE-FQ033JHB2.000000 SiTime 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

CAD Models for 140-510-HB20 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 140-510-HB20 by RCD Components Inc

140-510-HB20
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Tubular
Lead Diameter
0.812 mm
Lead Length
34.925 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
350 °C
Operating Temperature-Min
-55 °C
Package Diameter
4.78 mm
Package Length
14.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Resistance
51 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WIRE
Tolerance
3%
Working Voltage
140 V
Want to compare parts?
  1. 140-510-HB20
    RCD Components Inc
    Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel,
    VS

Alternate Parts for 140-510-HB20

This table gives cross-reference parts and alternative options found for 140-510-HB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140-510-HB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14022-510-HB20Q Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 14022-510-HB20Q
14075-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 14075-510-HT20
140R-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140R-510-HB20
140ER-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140ER-510-HB20
140R-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140R-510-HT20
140V-510-HT20W Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140V-510-HT20W
14076-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 14076-510-HB20
140X-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140X-510-HB20
140X-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140X-510-HT20
140E-510-HT20Q Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140-510-HB20 vs 140E-510-HT20Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140-510-HB20 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140-510-HB20 by RCD Components Inc

Select Manufacturer
Which Manufacturer of 140-510-HB20 would you like to use for your alert(s)?
  • Please alert me when 140-510-HB20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140-510-HB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140-510-HB20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140-510-HB20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140-510-HB20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140-510-HB20 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: