Datasheets
140V-510-HT20W by: RCD Components Inc

Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel,

Part Details for 140V-510-HT20W by RCD Components Inc

Overview of 140V-510-HT20W by RCD Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7862IFE#PBF Analog Devices 140V High Efficiency Sw. Surge
LTC7862IUFD#PBF Analog Devices 140V High Efficiency Sw. Surge
LTC7862IUFD#TRPBF Analog Devices 140V High Efficiency Sw. Surge

Part Details for 140V-510-HT20W

140V-510-HT20W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

140V-510-HT20W Part Data Attributes

140V-510-HT20W RCD Components Inc
Buy Now Datasheet
Compare Parts:
140V-510-HT20W RCD Components Inc Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.812 mm
Lead Length 34.925 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 350 °C
Operating Temperature-Min -55 °C
Package Diameter 4.78 mm
Package Length 14.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Resistance 51 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 3%
Working Voltage 140 V

Alternate Parts for 140V-510-HT20W

This table gives cross-reference parts and alternative options found for 140V-510-HT20W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140V-510-HT20W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14022-510-HB20Q Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 14022-510-HB20Q
14075-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 14075-510-HT20
140R-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140R-510-HB20
140ER-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140ER-510-HB20
140R-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140R-510-HT20
14076-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 14076-510-HB20
140X-510-HB20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140X-510-HB20
140X-510-HT20 Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140X-510-HT20
140E-510-HT20Q Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 140E-510-HT20Q
14018-510-HB20Q Fixed Resistor, Wire Wound, 3W, 51ohm, 140V, 3% +/-Tol, 20ppm/Cel, RCD Components Inc 140V-510-HT20W vs 14018-510-HB20Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140V-510-HT20W by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140V-510-HT20W by RCD Components Inc

Select Manufacturer
Which Manufacturer of 140V-510-HT20W would you like to use for your alert(s)?
  • Please alert me when 140V-510-HT20W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140V-510-HT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140V-510-HT20W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140V-510-HT20W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140V-510-HT20W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140V-510-HT20W by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: