Part Details for 13R3MDM0812RXN511M by Fenghua (HK) Electronics Ltd
Overview of 13R3MDM0812RXN511M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13R3MDM0812RXN511M
13R3MDM0812RXN511M CAD Models
13R3MDM0812RXN511M Part Data Attributes
|
13R3MDM0812RXN511M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
13R3MDM0812RXN511M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 35 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 13R3MDM0812RXN511M
This table gives cross-reference parts and alternative options found for 13R3MDM0812RXN511M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13R3MDM0812RXN511M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3MDM0812RTN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RTN0C |
83R3MDM0812RX00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RX00M |
EXR3R3M2EAT35 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 13R3MDM0812RXN511M vs EXR3R3M2EAT35 |
13R3MDM0812RXN111M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 13R3MDM0812RXN111M |
83R3MDM0812RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RXN711J |
83R3MDM0812RXN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RXN0C |
83R3MDM0812RFN311M | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RFN311M |
83R3MDM0812RXN711C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 83R3MDM0812RXN711C |
13R3MDM0812RFN011C | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 13R3MDM0812RFN011C |
13R3MDM0812RXN111F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | 13R3MDM0812RXN511M vs 13R3MDM0812RXN111F |