Part Details for 83R3MDM0812RXN0C by Fenghua (HK) Electronics Ltd
Overview of 83R3MDM0812RXN0C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 83R3MDM0812RXN0C
83R3MDM0812RXN0C CAD Models
83R3MDM0812RXN0C Part Data Attributes
|
83R3MDM0812RXN0C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
83R3MDM0812RXN0C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Other: -25C to +105C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 83R3MDM0812RXN0C
This table gives cross-reference parts and alternative options found for 83R3MDM0812RXN0C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 83R3MDM0812RXN0C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
83R3MDM0812RT07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RT07C |
83R3MDM0812RTN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RTN5C |
83R3MDM0812RX07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RX07J |
23R3MDM0812RFN311P | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 23R3MDM0812RFN311P |
83R3MDM0812RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RTN10 |
23R3MDM0812RFN711P | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 23R3MDM0812RFN711P |
83R3MDM0812RXN0A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RXN0A |
83R3MDM0812RFN711P | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RFN711P |
13R3MDM0812RFN411F | CAP,AL2O3,3.3UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 13R3MDM0812RFN411F |
83R3MDM0812RT04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | 83R3MDM0812RXN0C vs 83R3MDM0812RT04J |