Part Details for 13W3SPH23120000 by Cvilux Corporation
Overview of 13W3SPH23120000 by Cvilux Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 13W3SPH23120000
13W3SPH23120000 CAD Models
13W3SPH23120000 Part Data Attributes
|
13W3SPH23120000
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
13W3SPH23120000
Cvilux Corporation
D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.512 inch | |
Body Depth | 0.585 inch | |
Body Length | 2.091 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P3 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.334 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Power) | 20 A | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.275 N |
Alternate Parts for 13W3SPH23120000
This table gives cross-reference parts and alternative options found for 13W3SPH23120000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13W3SPH23120000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
13W3SPH43120000 | D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | Cvilux Corporation | 13W3SPH23120000 vs 13W3SPH43120000 |
13W3SPH43620000 | D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | Cvilux Corporation | 13W3SPH23120000 vs 13W3SPH43620000 |
13W3SPH53120000 | D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | Cvilux Corporation | 13W3SPH23120000 vs 13W3SPH53120000 |
13W3SPH23620000 | D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | Cvilux Corporation | 13W3SPH23120000 vs 13W3SPH23620000 |
13W3SPH53620000 | D Type Connector, 13 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | Cvilux Corporation | 13W3SPH23120000 vs 13W3SPH53620000 |