Part Details for 1391VBMA040LKN78F0 by Fenghua (HK) Electronics Ltd
Overview of 1391VBMA040LKN78F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1391VBMA040LKN78F0
1391VBMA040LKN78F0 CAD Models
1391VBMA040LKN78F0 Part Data Attributes
|
1391VBMA040LKN78F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1391VBMA040LKN78F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 2200 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1391VBMA040LKN78F0
This table gives cross-reference parts and alternative options found for 1391VBMA040LKN78F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1391VBMA040LKN78F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1391VBMA040LKN9850 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 1391VBMA040LKN9850 |
1391VBMA040LQN9850 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 1391VBMA040LQN9850 |
1391VBMA040LKN98F0 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 1391VBMA040LKN98F0 |
8391VBMA040LKN9810 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 8391VBMA040LKN9810 |
8391VBMA040LKN58E0 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 8391VBMA040LKN58E0 |
8391VBMA040LQN78F0 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 8391VBMA040LQN78F0 |
2391VBMA040LQN4850 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 2391VBMA040LQN4850 |
8391VBMA040LKN5850 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 8391VBMA040LKN5850 |
2391VBMA040LQN7850 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 2391VBMA040LQN7850 |
2391VBMA040LKN28F0 | CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1391VBMA040LKN78F0 vs 2391VBMA040LKN28F0 |