Datasheets
8391VBMA040LKN58E0 by: Fenghua (HK) Electronics Ltd

CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL

Part Details for 8391VBMA040LKN58E0 by Fenghua (HK) Electronics Ltd

Overview of 8391VBMA040LKN58E0 by Fenghua (HK) Electronics Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 8391VBMA040LKN58E0

8391VBMA040LKN58E0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8391VBMA040LKN58E0 Part Data Attributes

8391VBMA040LKN58E0 Fenghua (HK) Electronics Ltd
Buy Now Datasheet
Compare Parts:
8391VBMA040LKN58E0 Fenghua (HK) Electronics Ltd CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL
Part Life Cycle Code Active
Ihs Manufacturer FENGHUA ADVANCED TECHNOLOGY
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
Length 40 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Style Snap-in
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 450 V
Ripple Current 2200 mA
Terminal Pitch 10 mm

Alternate Parts for 8391VBMA040LKN58E0

This table gives cross-reference parts and alternative options found for 8391VBMA040LKN58E0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8391VBMA040LKN58E0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1391VBMA040LKN9850 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 1391VBMA040LKN9850
1391VBMA040LQN9850 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 1391VBMA040LQN9850
1391VBMA040LKN98F0 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 1391VBMA040LKN98F0
8391VBMA040LKN9810 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 8391VBMA040LKN9810
8391VBMA040LQN78F0 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 8391VBMA040LQN78F0
2391VBMA040LQN4850 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 2391VBMA040LQN4850
8391VBMA040LKN5850 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 8391VBMA040LKN5850
2391VBMA040LQN7850 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 2391VBMA040LQN7850
2391VBMA040LKN28F0 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 2391VBMA040LKN28F0
1391VBMA040LKN58E0 CAP,AL2O3,390UF,450VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 8391VBMA040LKN58E0 vs 1391VBMA040LKN58E0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8391VBMA040LKN58E0 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8391VBMA040LKN58E0 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8391VBMA040LKN58E0 would you like to use for your alert(s)?
  • Please alert me when 8391VBMA040LKN58E0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8391VBMA040LKN58E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8391VBMA040LKN58E0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8391VBMA040LKN58E0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8391VBMA040LKN58E0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8391VBMA040LKN58E0 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: