-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1376385-1) 5mm B-T-W Conn. 6P HDR ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2455
|
Newark | Hd Power Conn 5Mm B-T-W Conn. 6P Hdr Assembl |Amp Te Connectivity 1376385-1 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 4099 |
|
$1.5300 | Buy Now |
DISTI #
17AH9800
|
Newark | Connector, Header, 6Pos, 5Mm, Pcb, Product Range:Power Key 5.0 Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:5Mm, Contact Termination Type:Through Hole, No. Of Rows:1 Row, Connector Mounting:Pcb Mount, Contact Rohs Compliant: Yes |Amp Te Connectivity 1376385-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9870 / $1.4700 | Buy Now |
DISTI #
17R3090
|
Newark | Connector, Header, 6Pos, 5Mm, Pcb, Connector Systems:Wire-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Power Key 5.0 Series Rohs Compliant: Yes |Amp Te Connectivity 1376385-1 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
A124500-ND
|
DigiKey | CONN HEADER VERT 6POS 5MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
6560 In Stock |
|
$1.0423 / $1.3100 | Buy Now |
DISTI #
1376385-1
|
Avnet Americas | Conn Power PL 6 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Loose Piece - Bulk (Alt: 1376385-1) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0339 / $1.1674 | Buy Now |
DISTI #
571-1376385-1
|
Mouser Electronics | Heavy Duty Power Connectors 5mm B-T-W Conn. 6P HDR ASSEMBL RoHS: Compliant | 1388 |
|
$1.0400 / $1.3100 | Buy Now |
DISTI #
E02:0323_03970784
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 5mm Press Fit ST Thru-Hole Bag RoHS: Compliant Min Qty: 2800 Package Multiple: 100 Lead time: 27 Weeks Date Code: 2306 | Europe - 2800 |
|
$0.8256 / $1.0015 | Buy Now |
DISTI #
V99:2348_17634284
|
Arrow Electronics | Conn Wire to Board HDR 6Power POS 5mm Press Fit ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1737 | Americas - 1 |
|
$0.1966 / $0.4046 | Buy Now |
|
Future Electronics | 6 Position 1 Row 5 mm Vertical Through Hole Male Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Bag | 0Bag |
|
$0.9810 | Buy Now |
DISTI #
AMP1376385-1
|
Heilind Electronics | 5MM B-T-W CONN. 6P HDR AS | Americas - 0 in Stock |
|
$1.2262 / $1.2445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1376385-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1376385-1
TE Connectivity
(1376385-1) 5mm B-T-W Conn. 6P HDR ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.244 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 1u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 1376385-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1376385-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178497-1 | UNIV. POWER HDR H 4P 3.96MM NA | TE Connectivity | 1376385-1 vs 178497-1 |
2-1376384-3 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug | TE Connectivity | 1376385-1 vs 2-1376384-3 |