-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2-1376384-3) 5mm B-T-W Conn. 4P HDR ASSEMBL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1376384-3-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 4000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6921 | Buy Now |
DISTI #
2-1376384-3
|
Avnet Americas | 5MM B-T-W CONN. 4P HDR ASSEMBL - Bag (Alt: 2-1376384-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 6 Days Container: Bag | 0 |
|
$0.6248 / $0.7054 | Buy Now |
DISTI #
571-2-1376384-3
|
Mouser Electronics | Headers & Wire Housings 5mm B-T-W Conn. 4P HDR ASSEMBL RoHS: Compliant | 0 |
|
$0.7120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5930 | Buy Now |
DISTI #
AMP2-1376384-3
|
Heilind Electronics | 5MM B-T-W CONN. 4P HDR ASSEMBL | Americas - 0 in Stock |
|
$0.5909 / $0.7520 | Buy Now |
|
Onlinecomponents.com | 5mm B-T-W Conn. 4P HDR ASSEMBL RoHS: Compliant | 0 |
|
$0.6250 / $1.3100 | Buy Now |
DISTI #
AMP2-1376384-3
|
Interstate Connecting Components | 5MM B-T-W CONN. 4P HDR ASSEMBL | 0 |
|
$0.5909 / $0.7520 | Buy Now |
DISTI #
2-1376384-3
|
Avnet Abacus | 5MM B-T-W CONN. 4P HDR ASSEMBL (Alt: 2-1376384-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5mm B-T-W Conn. 4P HDR ASSEMBL RoHS: Compliant | 0 |
|
$0.6250 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1376384-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1376384-3
TE Connectivity
(2-1376384-3) 5mm B-T-W Conn. 4P HDR ASSEMBL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.555 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 5 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 2-1376384-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1376384-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
178497-1 | UNIV. POWER HDR H 4P 3.96MM NA | TE Connectivity | 2-1376384-3 vs 178497-1 |