Part Details for 136D686X9006C0E3 by Vishay Intertechnologies
Overview of 136D686X9006C0E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 136D686X9006C0E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
136D686X9006C0E3
|
Avnet Americas | 136D686X9006C0e3 - Bulk (Alt: 136D686X9006C0E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8180 / $36.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$39.2000 | Buy Now |
Part Details for 136D686X9006C0E3
136D686X9006C0E3 CAD Models
136D686X9006C0E3 Part Data Attributes
|
136D686X9006C0E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
136D686X9006C0E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1580 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 960 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 136D686X9006C0E3
This table gives cross-reference parts and alternative options found for 136D686X9006C0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 136D686X9006C0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/22-0445H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | 136D686X9006C0E3 vs M39006/22-0445H |
M39006/22-0005 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF | Kyocera AVX Components | 136D686X9006C0E3 vs M39006/22-0005 |
136D686X9006C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 136D686X9006C0E3 vs 136D686X9006C2 |
TWCA686K006CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CLSZ000H |
TWCA686K006CLLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 68uF, | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CLLZ0000 |
TWCA686K006CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CLLZ900H |
138D686X9006C2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 136D686X9006C0E3 vs 138D686X9006C2E3 |
TWCA686K006CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CLLZ9000 |
TWCA686K006CCLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CCLZ070H |
TWCA686K006CLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 136D686X9006C0E3 vs TWCA686K006CLLZ0700 |