136D365X0125C3E3
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 136D365X0125C3E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 136D365X0125C3E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 136D365X0125C3E3
Avnet Americas 136D365X0125C3e3 - Bulk (Alt: 136D365X0125C3E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 25 $48.4487
  • 30 $46.8950
  • 60 $45.3413
  • 130 $43.7875
  • 250 $42.0925
  • 1,300 $40.1150
  • 2,500 $38.1375
$38.1375 / $48.4487 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks 0
  • 25 $41.1600
$41.1600 Buy Now

CAD Models for 136D365X0125C3E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 136D365X0125C3E3 by Vishay Intertechnologies

136D365X0125C3E3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.20
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 40KHZ
Capacitance
3.6 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
4980 mΩ
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
125 V
Ripple Current
520 mA
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 136D365X0125C3E3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 136D365X0125C3E3

This table gives cross-reference parts and alternative options found for 136D365X0125C3E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 136D365X0125C3E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
138D365X0125C2E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D365X0125C3E3 vs 138D365X0125C2E3
136D365X0125C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 136D365X0125C3E3 vs 136D365X0125C0E3
TWCA365M125CLLZ000H Tantalum Capacitor, Polarized, Tantalum, 125V, 20% +Tol, 20% -Tol, 3.6uF, Kyocera AVX Components 136D365X0125C3E3 vs TWCA365M125CLLZ000H
TWCA365M125CCSZ0000 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components 136D365X0125C3E3 vs TWCA365M125CCSZ0000
M39006/22-0204 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D365X0125C3E3 vs M39006/22-0204
135D365X0125C0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 136D365X0125C3E3 vs 135D365X0125C0E3
109D175X0125C0 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 1.7uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D365X0125C3E3 vs 109D175X0125C0
M39006/22-0424 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D365X0125C3E3 vs M39006/22-0424
TWCA365M125CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components 136D365X0125C3E3 vs TWCA365M125CLLZ9000
135D365X0125C0 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 3.6uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 136D365X0125C3E3 vs 135D365X0125C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 136D365X0125C3E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 136D365X0125C3E3 by Vishay Intertechnologies

  • Please alert me when 136D365X0125C3E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 136D365X0125C3E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 136D365X0125C3E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 136D365X0125C3E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 136D365X0125C3E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 136D365X0125C3E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: