135D336X9075F0E3
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 135D336X9075F0E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 135D336X9075F0E3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 135D336X9075F0E3
Avnet Americas 135D336X9075F0e3 - Trays (Alt: 135D336X9075F0E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray 0
  • 25 $55.0916
  • 30 $53.8104
  • 60 $52.5292
  • 130 $51.2480
  • 250 $49.9668
  • 1,300 $48.6856
  • 2,500 $47.4044
$47.4044 / $55.0916 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks 0
  • 25 $44.9700
$44.9700 Buy Now

CAD Models for 135D336X9075F0E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135D336X9075F0E3 by Vishay Intertechnologies

135D336X9075F0E3
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Additional Feature
RIPPLE CURRENT IS MEASURED AT 85DEG CEL
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
7.14 mm
Dielectric Material
TANTALUM (WET)
ESR
4200 mΩ
JESD-609 Code
e3
Leakage Current
0.001 mA
Length
16.28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
75 V
Ripple Current
390 mA
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 135D336X9075F0E3
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 135D336X9075F0E3

This table gives cross-reference parts and alternative options found for 135D336X9075F0E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D336X9075F0E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TWCB336K075CLLZ9000 Tantalum Capacitor, Tantalum (wet), Kyocera AVX Components 135D336X9075F0E3 vs TWCB336K075CLLZ9000
135D336X9075F0 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 135D336X9075F0E3 vs 135D336X9075F0
136D336X9075F0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies 135D336X9075F0E3 vs 136D336X9075F0E3
M39006/30-0611H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 135D336X9075F0E3 vs M39006/30-0611H
M39006/09-8364 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 135D336X9075F0E3 vs M39006/09-8364
TWCB336K075CCLZ0000 Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 33uF, Kyocera AVX Components 135D336X9075F0E3 vs TWCB336K075CCLZ0000
109D156X9075F0E3 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 135D336X9075F0E3 vs 109D156X9075F0E3
M39006/30-0611H Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF Kyocera AVX Components 135D336X9075F0E3 vs M39006/30-0611H
M39006/22-0391 Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 135D336X9075F0E3 vs M39006/22-0391
M39006/22-0171 CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Tansitor 135D336X9075F0E3 vs M39006/22-0171

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135D336X9075F0E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135D336X9075F0E3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 135D336X9075F0E3 would you like to use for your alert(s)?
  • Please alert me when 135D336X9075F0E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135D336X9075F0E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135D336X9075F0E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135D336X9075F0E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135D336X9075F0E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135D336X9075F0E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: