Part Details for M39006/09-8364 by Vishay Intertechnologies
Overview of M39006/09-8364 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8364ACPZ-REEL7 | Analog Devices | Dual TruPwr RMS Detector | |
LT8364HMSE#TRPBF | Analog Devices | L IQ Boost/SEPIC/ Inv Conv w/ | |
LT8364IDE#PBF | Analog Devices | L IQ Boost/SEPIC/ Inv Conv w/ |
Price & Stock for M39006/09-8364
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/09-8364
|
Avnet Americas | 138D336X9075T22M - Bulk (Alt: M39006/09-8364) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.8306 / $37.4355 | Buy Now |
DISTI #
M39006/09-8364
|
TTI | Tantalum Capacitors - Wet 33UF 75V 10% T2M Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$42.2900 / $46.7000 | Buy Now |
Part Details for M39006/09-8364
M39006/09-8364 CAD Models
M39006/09-8364 Part Data Attributes
|
M39006/09-8364
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/09-8364
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/09 | |
Surface Mount | NO | |
Tan Delta | 0.175 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/09-8364
This table gives cross-reference parts and alternative options found for M39006/09-8364. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/09-8364, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCB336K075CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/09-8364 vs TWCB336K075CLLZ9000 |
135D336X9075F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8364 vs 135D336X9075F0 |
136D336X9075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8364 vs 136D336X9075F0E3 |
M39006/30-0611H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8364 vs M39006/30-0611H |
TWCB336K075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 33uF, | Kyocera AVX Components | M39006/09-8364 vs TWCB336K075CCLZ0000 |
109D156X9075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 15uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8364 vs 109D156X9075F0E3 |
M39006/30-0611H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF | Kyocera AVX Components | M39006/09-8364 vs M39006/30-0611H |
M39006/22-0391 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/09-8364 vs M39006/22-0391 |
M39006/22-0171 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Tansitor | M39006/09-8364 vs M39006/22-0171 |
136D336X9075F2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/09-8364 vs 136D336X9075F2E3 |