Part Details for 135D276X9125F0 by Vishay Intertechnologies
Overview of 135D276X9125F0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D276X9125F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D276X9125F0
|
Avnet Americas | 135D276X9125F0 - Trays (Alt: 135D276X9125F0) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$50.2460 / $58.3940 | Buy Now |
Part Details for 135D276X9125F0
135D276X9125F0 CAD Models
135D276X9125F0 Part Data Attributes
|
135D276X9125F0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D276X9125F0
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 3500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 468 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D276X9125F0
This table gives cross-reference parts and alternative options found for 135D276X9125F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D276X9125F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191B276K125A | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | 135D276X9125F0 vs T191B276K125A |
TWCB276K125CCSZ0000 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125CCSZ0000 |
M39006/31-0260 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D276X9125F0 vs M39006/31-0260 |
T291B276K125PC-0200 | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | 135D276X9125F0 vs T291B276K125PC-0200 |
TWCB276K125SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125SCSZ070H |
TWCB276K125CLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125CLSZ000H |
M39006/31-0172 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 135D276X9125F0 vs M39006/31-0172 |
TWCB276K125CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125CLLZ9000 |
TWCB276K125CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125CLSZ070H |
TWCB276K125CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | 135D276X9125F0 vs TWCB276K125CLLZ070H |