Part Details for 135D128X0010T2 by Vishay Intertechnologies
Overview of 135D128X0010T2 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135D128X0010T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135D128X0010T2
|
Avnet Americas | 135D128X0010T2 - Trays (Alt: 135D128X0010T2) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$63.9360 / $74.3040 | Buy Now |
DISTI #
74-135D128X0010T2
|
Mouser Electronics | Tantalum Capacitors - Wet 10volts 1200uF 20% T Case EXT RANGE RoHS: Not Compliant | 0 |
|
$57.6400 / $62.3100 | Order Now |
DISTI #
135D128X0010T2
|
TTI | Tantalum Capacitors - Wet 10volts 1200uF 20% T Case EXT RANGE Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$57.0600 / $61.6900 | Buy Now |
Part Details for 135D128X0010T2
135D128X0010T2 CAD Models
135D128X0010T2 Part Data Attributes
|
135D128X0010T2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
135D128X0010T2
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 10.31 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1500 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 721.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 135D128X0010T2
This table gives cross-reference parts and alternative options found for 135D128X0010T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 135D128X0010T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135D128X0010T2E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | 135D128X0010T2 vs 135D128X0010T2E3 |
T191C128M010RSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | 135D128X0010T2 vs T191C128M010RSC |
TWCD128M010SCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | 135D128X0010T2 vs TWCD128M010SCSZ000H |
T295C128M010RSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | 135D128X0010T2 vs T295C128M010RSC |
T295C128M010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | 135D128X0010T2 vs T295C128M010PSC |
T195C128M010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | 135D128X0010T2 vs T195C128M010ASC |
TWCD128M010SCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | 135D128X0010T2 vs TWCD128M010SCLZ900H |
TWCD128M010SCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | 135D128X0010T2 vs TWCD128M010SCLZ0700 |
T291C128M010PSC | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, | KEMET Corporation | 135D128X0010T2 vs T291C128M010PSC |
TWCD128M010SLSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, | Kyocera AVX Components | 135D128X0010T2 vs TWCD128M010SLSZ000H |