135-R18-JBW
RCD Components Inc
Description: RES, AXIAL, WIREWOUND, 0.18ohm, 140WV, 5% +/-TOL

Overview of 135-R18-JBW by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 135-R18-JBW by RCD Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 4855-135-R18-JBW-ND
DigiKey RES 0.18 OHM 5% 3W AXIAL Min Qty: 100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 135-R18-JBW
Avnet Americas Resistor Precision Wirewound 0.18 Ohm 5% 3W ±90ppm/°C Conformal Axial Leaded Bulk - Bulk (Alt: 135-R18-JBW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $2.2022
  • 200 $2.1593
  • 400 $1.1544
  • 600 $0.8410
  • 800 $0.8236
  • 1,000 $0.6664
  • 10,000 $0.6468
$0.6468 / $2.2022 Buy Now
Onlinecomponents.com   RoHS: Compliant 336 Factory Stock
  • 0 $0
$0 Buy Now

CAD Models for 135-R18-JBW by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135-R18-JBW by RCD Components Inc

135-R18-JBW
RCD Components Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.79 mm
Lead Length
34.93 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
4.78 mm
Package Length
12.7 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
3 W
Rated Temperature
25 °C
Resistance
0.18 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
90 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
140 V
Want to compare parts?
  1. 135-R18-JBW
    RCD Components Inc
    RES, AXIAL, WIREWOUND, 0.18ohm, 140WV, 5% +/-TOL
    VS

Related Parts for 135-R18-JBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135-R18-JBW by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135-R18-JBW by RCD Components Inc

  • Please alert me when 135-R18-JBW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 135-R18-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135-R18-JBW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 135-R18-JBW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135-R18-JBW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135-R18-JBW by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: