134D106X9125C6
Description: CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of 134D106X9125C6 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 134D106X9125C6 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-1802-ND
DigiKey CAP TANT 10UF 10% 125V AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Tray 50
In Stock
  • 1 $90.2300
  • 25 $84.0052
  • 50 $80.8940
  • 100 $78.4049
$78.4049 / $90.2300 Buy Now

CAD Models for 134D106X9125C6 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 134D106X9125C6 by Vishay Sprague

134D106X9125C6
Vishay Sprague
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Vishay
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
4.78 mm
Dielectric Material
TANTALUM (WET)
ESR
5500 mΩ
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
11.51 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TRAY
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
125 V
Ripple Current
292.5 mA
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. 134D106X9125C6
    Vishay Sprague
    CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for 134D106X9125C6

This table gives cross-reference parts and alternative options found for 134D106X9125C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D106X9125C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
134D106X9125C6E3 Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 134D106X9125C6 vs 134D106X9125C6E3

Related Parts for 134D106X9125C6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 134D106X9125C6 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 134D106X9125C6 by Vishay Sprague

  • Please alert me when 134D106X9125C6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 134D106X9125C6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 134D106X9125C6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 134D106X9125C6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 134D106X9125C6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 134D106X9125C6 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: