Part Details for 134D106X9125C6E3 by Vishay Intertechnologies
Overview of 134D106X9125C6E3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D106X9125C6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5564
|
Newark | Cap Tant Wet 10Uf 125V 10% 5.57 X 13.08Mm Axl Tray Rohs Compliant: Yes |Vishay 134D106X9125C6E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9700 | Buy Now |
DISTI #
134D106X9125C6E3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 125 V, ± 10%, -55 °C, 200 °C, Axial Leaded - Trays (Alt: 134D106X9125C6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$95.7412 / $111.2668 | Buy Now |
DISTI #
74-134D106X9125C6E3
|
Mouser Electronics | Tantalum Capacitors - Wet 10UF 125V 10% C (T1) RoHS: Compliant | 56 |
|
$63.4000 / $66.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$48.7700 | Buy Now |
DISTI #
134D106X9125C6E3
|
TTI | Tantalum Capacitors - Wet 10UF 125V 10% C (T1) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 19 In Stock |
|
$63.4000 / $66.5700 | Buy Now |
DISTI #
134D106X9125C6E3
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 125 V, � 10%, -55 �C, 200 �C, Axial Leaded (Alt: 134D106X9125C6E3) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 134D106X9125C6E3
134D106X9125C6E3 CAD Models
134D106X9125C6E3 Part Data Attributes:
|
134D106X9125C6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D106X9125C6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 292.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |