Part Details for 1338AC-31SRGI by Integrated Device Technology Inc
Overview of 1338AC-31SRGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1338AC-31SRGI8 | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1338AC-31SRGI | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM | |
1338AC-18SRGI | Renesas Electronics Corporation | Real-Time Clock With Battery Backed Non-Volatile RAM |
Part Details for 1338AC-31SRGI
1338AC-31SRGI CAD Models
1338AC-31SRGI Part Data Attributes
|
1338AC-31SRGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1338AC-31SRGI
Integrated Device Technology Inc
SOIC-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Manufacturer Package Code | PIG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.45 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for 1338AC-31SRGI
This table gives cross-reference parts and alternative options found for 1338AC-31SRGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1338AC-31SRGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1339C-33# | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOP-16 | Maxim Integrated Products | 1338AC-31SRGI vs DS1339C-33# |
1339-31DVGI | TSSOP-8, Tube | Integrated Device Technology Inc | 1338AC-31SRGI vs 1339-31DVGI |
DS1339C-33# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 1338AC-31SRGI vs DS1339C-33# |
ISL12029IV30AZ | Real Time Clock/Calendar with I2C Bus™ and EEPROM; SOIC14, TSSOP14; Temp Range: -40° to 85°C | Intersil Corporation | 1338AC-31SRGI vs ISL12029IV30AZ |
1339-2DVGI8 | TSSOP-8, Reel | Integrated Device Technology Inc | 1338AC-31SRGI vs 1339-2DVGI8 |
1338AC-31SRI | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 1338AC-31SRGI vs 1338AC-31SRI |
DS1339U-3+ | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | Maxim Integrated Products | 1338AC-31SRGI vs DS1339U-3+ |
DS1339C-3# | I2C Serial Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | 1338AC-31SRGI vs DS1339C-3# |
DS1339U-3+T&R | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, LEAD FREE, MICRO, SOP-8 | Maxim Integrated Products | 1338AC-31SRGI vs DS1339U-3+T&R |
DS1339C-33 | Real Time Clock, 1 Timer(s), CMOS, PDSO16, 0.300 INCH, SOP-16 | Maxim Integrated Products | 1338AC-31SRGI vs DS1339C-33 |