1338AC-31SRGI
vs
DS1339C-33
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOP,
Pin Count
16
16
Manufacturer Package Code
PIG16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
SERIAL(I2C)
Interrupt Capability
N
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.3 mm
10.3 mm
Moisture Sensitivity Level
3
1
Number of Terminals
16
16
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.45 V
2.7 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Volatile
NO
Width
7.5 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
5
parentfamilyid
1238023
kg CO2e/kg
11.9
Average Weight (mg)
222.575
CO2e (mg)
2648.642
Category CO2 Kg
11.9
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2011-12-19
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Compare 1338AC-31SRGI with alternatives
Compare DS1339C-33 with alternatives