Part Details for 1330LAM0507NPN011A by Fenghua (HK) Electronics Ltd
Overview of 1330LAM0507NPN011A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1330LAM0507NPN011A
1330LAM0507NPN011A CAD Models
1330LAM0507NPN011A Part Data Attributes
|
1330LAM0507NPN011A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1330LAM0507NPN011A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1330LAM0507NPN011A
This table gives cross-reference parts and alternative options found for 1330LAM0507NPN011A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1330LAM0507NPN011A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330LAM0507NPN511M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 2330LAM0507NPN511M |
2330LAM0507NPN711F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 2330LAM0507NPN711F |
UTWS33M6R3CF35X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LAM0507NPN011A vs UTWS33M6R3CF35X7 |
8330LAM0507SSN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 8330LAM0507SSN5J |
8330LAM0507SS07J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 8330LAM0507SS07J |
8330LAM0507SS000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 8330LAM0507SS000 |
ZS0J336M05007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 1330LAM0507NPN011A vs ZS0J336M05007FS |
UTWS33M6R3CF15X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LAM0507NPN011A vs UTWS33M6R3CF15X7 |
UTLL33M6R3TR25X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF | IBS Electronics Inc | 1330LAM0507NPN011A vs UTLL33M6R3TR25X7 |
2330LAM0507NPN111A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 1330LAM0507NPN011A vs 2330LAM0507NPN111A |