Part Details for 1321G4 by Anderson Power Products
Overview of 1321G4 by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1321G4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-1321G4-ND
|
DigiKey | CONN HSG 1POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
183 In Stock |
|
$6.3733 / $10.7000 | Buy Now |
DISTI #
879-1321G4
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY GREEN RoHS: Compliant | 156 |
|
$6.3700 / $10.6900 | Buy Now |
DISTI #
70237081
|
RS | Conn, Rect, PowerPoleHousing, PP120Series, Green, 120A, 600V | Anderson Power Products 1321G4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 476 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | PP120-HSG W/SPG-GREEN RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
DISTI #
1321G4
|
TME | Plug, DC supply, Powerpole®,PP120, hermaphrodite, for cable Min Qty: 1 | 2 |
|
$11.3000 / $14.8600 | Buy Now |
DISTI #
000000000002367477
|
Sager | Heavy Duty Power Connectors PP120 HOUSING ONLY GREEN Min Qty: 50 | 0 |
|
$7.2200 / $9.5600 | Buy Now |
|
Master Electronics | PP120-HSG W/SPG-GREEN RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
Part Details for 1321G4
1321G4 CAD Models
1321G4 Part Data Attributes:
|
1321G4
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1321G4
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1321G4
This table gives cross-reference parts and alternative options found for 1321G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1321G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP15/45BLU |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs 1327G5 |
PP15/45BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP15/45BLK |
PP180WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP180WHT |
PP15/45PNK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP15/45PNK |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs 1381G3 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP15/45RED |
1381 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs 1381 |
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP180BLU |
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G4 vs PP120BLU |