Part Details for 1321G2 by Anderson Power Products
Overview of 1321G2 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1321G2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C5326
|
Newark | Plug And Socket Connector Housing, Product Range:Pp120 Powerpole Series, Gender:Hermaphroditic, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Pp120 Wire Or Busbar Contacts, Colour:White, Connector Mounting:Cable Mount Rohs Compliant: Yes |Anderson Power Products 1321G2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $12.8200 | Buy Now |
DISTI #
2243-1321G2-ND
|
DigiKey | CONN HSG 1POS WHITE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
145 In Stock |
|
$6.3733 / $10.7000 | Buy Now |
DISTI #
879-1321G2
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY WHITE RoHS: Compliant | 47 |
|
$6.3700 / $10.6900 | Buy Now |
|
Onlinecomponents.com | PP120-HSG W/SPG-WHITE RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
|
Quest Components | 24 |
|
$6.4000 / $9.6000 | Buy Now | |
DISTI #
1321G2
|
TME | Plug, DC supply, Powerpole®,PP120, hermaphrodite, for cable Min Qty: 1 | 5 |
|
$9.8700 / $12.9900 | Buy Now |
DISTI #
000000000002367475
|
Sager | Heavy Duty Power Connectors PP120 HOUSING ONLY WHITE Min Qty: 50 | 0 |
|
$7.2200 / $9.5600 | Buy Now |
|
Master Electronics | PP120-HSG W/SPG-WHITE RoHS: Compliant | Alternative Product Available |
|
$4.3700 / $9.0700 | Buy Now |
Part Details for 1321G2
1321G2 CAD Models
1321G2 Part Data Attributes:
|
1321G2
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
1321G2
Anderson Power Products
Rectangular Power Connector, 1 Contact(s), Hermaphroditic
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1321G2
This table gives cross-reference parts and alternative options found for 1321G2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1321G2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PP15/45BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP15/45BLU |
1327G5 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs 1327G5 |
PP15/45BLK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP15/45BLK |
PP180WHT | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP180WHT |
PP15/45PNK | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP15/45PNK |
1381G3 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs 1381G3 |
PP15/45RED | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP15/45RED |
1381 | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs 1381 |
PP180BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP180BLU |
PP120BLU | Rectangular Power Connector, 1 Contact(s), Hermaphroditic | Anderson Power Products | 1321G2 vs PP120BLU |