Part Details for 132-13SMG by Coilcraft Inc
Results Overview of 132-13SMG by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132-13SMG Information
132-13SMG by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-13SMGLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMGLD | Coilcraft Inc | General Purpose Inductor, 0.206uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS |
Price & Stock for 132-13SMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 800 |
|
$0.3150 / $1.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 760 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.206 UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1180 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.206 UH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 13 |
|
$0.6000 / $0.7200 | Buy Now |
Part Details for 132-13SMG
132-13SMG CAD Models
132-13SMG Part Data Attributes
|
132-13SMG
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
132-13SMG
Coilcraft Inc
General Purpose Inductor, 0.206uH, 2%, 1 Element, Air-Core, SMD, 4225
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4225 | |
Construction | Flat Top | |
Core Material | AIR | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.206 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Spacing | 7.98 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.97 mm | |
Package Length | 10.55 mm | |
Package Style | SMT | |
Package Width | 6.35 mm | |
Quality Factor-Min (at L-nom) | 95 | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 50 MHz | |
Tolerance | 2% |