Part Details for 131-6701-211 by Cinch Connectivity Solutions
Overview of 131-6701-211 by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131-6701-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
131-6701-211-ND
|
DigiKey | CONN SMC JACK STR 50OHM PCB Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6661 | Buy Now |
DISTI #
530-131-6701-211
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC STRT PCB MT JACK RoHS: Compliant | 135 |
|
$4.2900 / $6.4200 | Buy Now |
DISTI #
74421225
|
RS | SMC Jack Assembly, Straight Cabled Bulkhead, RG316 DS | Johnson-Cinch Connectivity Solutions 131-6701-211 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9300 | RFQ |
DISTI #
EFJ131-6701-211
|
Interstate Connecting Components | 0 |
|
$4.3750 / $5.2381 | Buy Now | |
DISTI #
131-6701-211
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 250 | 0 |
|
$3.3300 / $4.2300 | Buy Now |
Part Details for 131-6701-211
131-6701-211 CAD Models
131-6701-211 Part Data Attributes:
|
131-6701-211
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
131-6701-211
Cinch Connectivity Solutions
RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 131-6701-211
This table gives cross-reference parts and alternative options found for 131-6701-211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 131-6701-211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
131-6701-216 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-211 vs 131-6701-216 |
131-6701-211 | RF SMC Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack | Bel Fuse | 131-6701-211 vs 131-6701-211 |
131-6701-215 | RF SMC Connector, | Cinch Connectivity Solutions | 131-6701-211 vs 131-6701-215 |
131-6701-215 | CONNECTOR, BOARD TERMINATED, MALE, SMC CONNECTOR, SOLDER, RECEPTACLE | Artesyn Embedded Technologies | 131-6701-211 vs 131-6701-215 |
131-6701-215 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle, | Vertiv Inc | 131-6701-211 vs 131-6701-215 |
131-6701-216 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle, | Cinch Connectivity Solutions | 131-6701-211 vs 131-6701-216 |
131-6701-211 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-211 vs 131-6701-211 |
131-6701-215 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-211 vs 131-6701-215 |
131-6701-216 | RF SMC Connector, Male, Board Mount, Solder Terminal, Receptacle | EF Johnson Technologies Inc | 131-6701-211 vs 131-6701-216 |