131-6701-211 vs 131-6701-215 feature comparison

131-6701-211 Cinch Connectivity Solutions

Buy Now Datasheet

131-6701-215 Cinch Connectivity Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.10
Samacsys Manufacturer Cinch Connectivity Solutions
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF SMC CONNECTOR RF SMC CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination GOLD (30)
Contact Gender MALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYTETRAFLUOROETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Mounting Type BOARD
Operating Frequency-Max 10 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SOLDER
Base Number Matches 1 1

Compare 131-6701-211 with alternatives

Compare 131-6701-215 with alternatives