-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(130046) PIDG RING TONGUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H1213
|
Newark | Terminal, Ring Tongue, 1/4", 16Awg, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Pidg Series, Insulator Colour:Red, Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 130046 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10918 |
|
$0.3490 / $0.7590 | Buy Now |
DISTI #
A132500-ND
|
DigiKey | CONN RING CIRC 16-22AWG M6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
39321 In Stock |
|
$0.2854 / $0.5900 | Buy Now |
DISTI #
130046
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 27.5mm 12mm Tin Loose Piece - Bulk (Alt: 130046) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2877 / $0.3151 | Buy Now |
DISTI #
11H1213
|
Avnet Americas | PIDG Ring Tongue Terminal 16-22AWG 27.5mm 12mm Tin Loose Piece - Bulk (Alt: 11H1213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 918 Partner Stock |
|
$0.3800 / $0.5930 | Buy Now |
DISTI #
571-130046
|
Mouser Electronics | Terminals RING 22-16AWG RoHS: Compliant | 36666 |
|
$0.2650 / $0.6500 | Buy Now |
DISTI #
70468199
|
RS | PIDG Series Tin Plated Crimp Ring Terminal, M6 Stud Size, 22 to 16 AWG, Red | TE Connectivity 130046 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2690 | Buy Now |
DISTI #
AMP130046
|
Heilind Electronics | PIDG RING TONGUE | Americas - 0 in Stock |
|
$0.3018 / $0.3408 | Buy Now |
|
Onlinecomponents.com | PIDG RING TONGUE RoHS: Compliant |
23400 In Stock |
|
$0.2572 / $0.5030 | Buy Now |
DISTI #
79356420
|
Verical | PIDG Ring Tongue Terminal 16-22AWG Copper Red 27.5mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2018 | Americas - 20450 |
|
$0.3394 / $0.6986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130046
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130046
TE Connectivity
(130046) PIDG RING TONGUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NYLON | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 130046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 130046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-0130008-0 | Ring Terminal, 1.6mm2 | TE Connectivity | 130046 vs 0-0130008-0 |
1SET121079R0000 | 1.6mm2 | TE Connectivity | 130046 vs 1SET121079R0000 |
1SET121083R0000 | 1.42mm2 | TE Connectivity | 130046 vs 1SET121083R0000 |
1SET121080R0000 | 1.42mm2 | TE Connectivity | 130046 vs 1SET121080R0000 |
55936-2 | PIDG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 130046 vs 55936-2 |
2-130008-1 | 1.6mm2 | TE Connectivity | 130046 vs 2-130008-1 |
151730 | Ring Terminal, 1.31mm2 | TE Connectivity | 130046 vs 151730 |
130044 | Ring Terminal, 1.65mm2 | TE Connectivity | 130046 vs 130044 |
1SET121077R0000 | 1.42mm2 | TE Connectivity | 130046 vs 1SET121077R0000 |
31900 | Ring Terminal, 2mm2 | TE Connectivity | 130046 vs 31900 |